Cyclone® Field Programmable Gate Array (FPGA) IC 249 239616 12060 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C12F324C8

DigiKey Part Number
544-1036-ND
Manufacturer
Manufacturer Product Number
EP1C12F324C8
Description
IC FPGA 249 I/O 324FBGA
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 249 239616 12060 324-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1C12F324C8 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
239616
Mfr
Number of I/O
249
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1206
Supplier Device Package
324-FBGA (19x19)
Number of Logic Elements/Cells
12060
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.