Cyclone® Field Programmable Gate Array (FPGA) IC 185 239616 12060 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C12F256C7

DigiKey Part Number
544-1011-ND
Manufacturer
Manufacturer Product Number
EP1C12F256C7
Description
IC FPGA 185 I/O 256FBGA
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 185 239616 12060 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1C12F256C7 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
239616
Mfr
Number of I/O
185
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1206
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
12060
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.