Arria GX Field Programmable Gate Array (FPGA) IC 350 2475072 50160 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1AGX50DF780I6N

DigiKey Part Number
544-2383-ND
Manufacturer
Manufacturer Product Number
EP1AGX50DF780I6N
Description
IC FPGA 350 I/O 780FBGA
Customer Reference
Detailed Description
Arria GX Field Programmable Gate Array (FPGA) IC 350 2475072 50160 780-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2508
Number of Logic Elements/Cells
50160
Total RAM Bits
2475072
Number of I/O
350
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.