
EP1AGX50CF484C6 | |
|---|---|
DigiKey Part Number | EP1AGX50CF484C6-ND |
Manufacturer | |
Manufacturer Product Number | EP1AGX50CF484C6 |
Description | IC FPGA 229 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria GX Field Programmable Gate Array (FPGA) IC 229 2475072 50160 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2475072 |
Mfr | Number of I/O 229 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2508 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 50160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 470,36333 € | 28.221,80 € |
| Unit Price without VAT: | 470,36333 € |
|---|---|
| Unit Price with VAT: | 559,73236 € |



