Arria GX Field Programmable Gate Array (FPGA) IC 341 1348416 33520 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1AGX35DF780C6

DigiKey Part Number
EP1AGX35DF780C6-ND
Manufacturer
Manufacturer Product Number
EP1AGX35DF780C6
Description
IC FPGA 341 I/O 780FBGA
Customer Reference
Detailed Description
Arria GX Field Programmable Gate Array (FPGA) IC 341 1348416 33520 780-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1348416
Mfr
Number of I/O
341
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1676
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
33520
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.