Arria GX Field Programmable Gate Array (FPGA) IC 230 1348416 33520 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1AGX35CF484C6N

DigiKey Part Number
544-2396-ND
Manufacturer
Manufacturer Product Number
EP1AGX35CF484C6N
Description
IC FPGA 230 I/O 484FBGA
Customer Reference
Detailed Description
Arria GX Field Programmable Gate Array (FPGA) IC 230 1348416 33520 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1676
Number of Logic Elements/Cells
33520
Total RAM Bits
1348416
Number of I/O
230
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.