Arria GX Field Programmable Gate Array (FPGA) IC 341 1229184 21580 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1AGX20CF780C6N

DigiKey Part Number
544-2373-ND
Manufacturer
Manufacturer Product Number
EP1AGX20CF780C6N
Description
IC FPGA 341 I/O 780FBGA
Customer Reference
Detailed Description
Arria GX Field Programmable Gate Array (FPGA) IC 341 1229184 21580 780-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1079
Number of Logic Elements/Cells
21580
Total RAM Bits
1229184
Number of I/O
341
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.