
EN6363QI | |
|---|---|
DigiKey Part Number | 544-3429-2-ND - Tape & Reel (TR) 544-3429-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN6363QI |
Description | DC DC CONVERTER 0.75-6.12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 6.12V 6A 2.7V - 6.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EN6363QI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Efficiency 95% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 34-PowerBFQFN Module |
Number of Outputs 1 | Size / Dimension 0.24" L x 0.16" W x 0.10" H (6.0mm x 4.0mm x 2.5mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 34-QFN (4x6) |
Voltage - Input (Max) 6.6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYMGK1R806FRSR | Murata Power Solutions Inc. | 0 | 811-3252-1-ND | 47,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,02000 € | 65,02 € |
| 25 | 63,02840 € | 1.575,71 € |
| 100 | 55,15000 € | 5.515,00 € |
| Unit Price without VAT: | 65,02000 € |
|---|---|
| Unit Price with VAT: | 77,37380 € |



