
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Efficiency 96% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 68-BFQFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 68-QFN (11x8) |
Voltage - Input (Max) 6.6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |

