EN6360QA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 42
Unit Price: 6,52000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.8V 8A 2.5V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN6360QA

DigiKey Part Number
544-3086-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN6360QA
Description
DC DC CONVERTER 0.6-5.8V 46W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.8V 8A 2.5V - 6.6V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
68-BFQFN Exposed Pad, Module
Size / Dimension
0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)
Supplier Device Package
68-QFN (11x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes