Similar

Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 38-FQFN Exposed Pad |
Voltage - Input (Min) 2.5V | Size / Dimension 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm) |
Voltage - Input (Max) 6.6V | Supplier Device Package 38-QFN (7x4) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYMGK1R804FRSR | Murata Power Solutions Inc. | 322 | 811-3892-1-ND | 4,31000 € | Similar |


