Similar
Similar

EN6310QI | |
|---|---|
DigiKey Part Number | 544-2950-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EN6310QI |
Description | IC REG BUCK ADJ 1A 30QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 30-FQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EN6310QI Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-QFN (4x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53741UC108X | onsemi | 3.134 | 488-FAN53741UC108XCT-ND | 0,88000 € | Similar |
| MYRGP120100W21RA | Murata Power Solutions Inc. | 40 | 811-MYRGP120100W21RACT-ND | 1,33000 € | Similar |



