Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 3A 2.375V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 3A 2.375V - 6.6V Input
EN5335QI

EN5335QI

DigiKey Part Number
544-2851-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN5335QI
Description
DC DC CONVERTER 0.8-3.3V 10W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 3A 2.375V - 6.6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Efficiency
93%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
44-PowerQFN Module
Number of Outputs
1
Size / Dimension
0.39" L x 0.30" W x 0.07" H (10.0mm x 7.5mm x 1.9mm)
Voltage - Input (Min)
2.375V
Supplier Device Package
44-QFN (10x7.5)
Voltage - Input (Max)
6.6V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.