
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerDFN Module | |
Size / Dimension | 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) | |
Supplier Device Package | 36-DFN (12.5x8.1) | |
Control Features | Enable, Active High | |
Base Product Number |

