Similar

Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Efficiency 95% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerTQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm) |
Voltage - Input (Min) 2.4V | Supplier Device Package 20-QFN (5x4) |
Voltage - Input (Max) 6.6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYRGP120100W21RA | Murata Power Solutions Inc. | 40 | 811-MYRGP120100W21RACT-ND | 1,34000 € | Similar |


