
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Efficiency 90% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 36-PowerDFN Module |
Number of Outputs 1 | Size / Dimension 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) |
Voltage - Input (Min) 2.375V | Supplier Device Package 36-DFN (12.5x8.1) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |

