Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 15A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN23F0QI

DigiKey Part Number
544-2941-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN23F0QI
Description
DC DC CONVERTER 0.75-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 15A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
92-PowerBFQFN Module
Number of Outputs
1
Size / Dimension
0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
92-QFN (13x12)
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.