Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 9A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2390QI

DigiKey Part Number
544-2942-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN2390QI
Description
DC DC CONVERTER 0.75-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 9A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OTP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Efficiency
89%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
76-PowerBFQFN Module
Number of Outputs
1
Size / Dimension
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
76-QFN (11x10)
Voltage - Input (Max)
14V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.