Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 80A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 80A 4.5V - 16V Input
152-QFN

EM2280P01QI

DigiKey Part Number
544-3586-ND
Manufacturer
Manufacturer Product Number
EM2280P01QI
Description
DC DC CONVERTER 0.5-1.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 80A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
EM2280P01QI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
152-PowerBFQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.91" L x 0.71" W x 0.27" H (23.0mm x 18.0mm x 7.0mm)
Voltage - Input (Max)
16V
Supplier Device Package
152-QFN (23x18)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.