EM2130L02QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM2130L02QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

EVB-EM2130L02QI

DigiKey Part Number
544-3408-ND
Manufacturer
Manufacturer Product Number
EVB-EM2130L02QI
Description
EVAL BOARD FOR EM2130L02QI
Customer Reference
Detailed Description
EM2130L02QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.7V ~ 1.325V
Current - Output
30A
Voltage - Input
4.5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
EM2130L02QI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.