
ED8101P00QI | |
|---|---|
DigiKey Part Number | 544-3029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ED8101P00QI |
Description | IC REG CTRLR BUCK I2C 24QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Frequency - Switching | 500kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

