Stratix 10 SX SoC L-Tile 1SX280L Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-SOC-1SSX-L-0ES

DigiKey Part Number
DK-SOC-1SSX-L-0ES-ND
Manufacturer
Manufacturer Product Number
DK-SOC-1SSX-L-0ES
Description
STRATIX 10 DEVELOPMENT KIT
Customer Reference
Detailed Description
Stratix 10 SX SoC L-Tile 1SX280L Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
FPGA + MCU/MPU SoC
Platform
Stratix 10 SX SoC L-Tile
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
1SX280L
Interconnect System
FMC+
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.