Stratix II Stratix® II Nios II DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stratix II Stratix® II Nios II DSP Embedded Evaluation Board
DK-DSP-2S180Nboardback
DK-DSP-2S180Nboard

DK-DSP-2S180N

DigiKey Part Number
544-1701-ND
Manufacturer
Manufacturer Product Number
DK-DSP-2S180N
Description
STRATIX II EVAL BRD
Customer Reference
Detailed Description
Stratix II Stratix® II Nios II DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP
Core Processor
Nios II
Platform
-
Utilized IC / Part
Stratix II
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.