DK-DEV-AGF014E3ES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 1
Unit Price: 6.019,90000 €
Datasheet
Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-DEV-AGF014E3ES

DigiKey Part Number
544-DK-DEV-AGF014E3ES-ND
Manufacturer
Manufacturer Product Number
DK-DEV-AGF014E3ES
Description
AGILEX F-SERIES DEV KIT AGF014E3
Customer Reference
Detailed Description
Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Agilex 7 F-Series SoC FPGA PCIe Card
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
AGFB014
Interconnect System
FMC
Suggested Programming Environment
Quartus Prime
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes