Arria GX FPGA PCIe Card EP1AGX60 Arria® GX FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-DEV-1AGX60N

DigiKey Part Number
544-2372-ND
Manufacturer
Manufacturer Product Number
DK-DEV-1AGX60N
Description
KIT DEV ARRIA GX 1AGX60N
Customer Reference
Detailed Description
Arria GX FPGA PCIe Card EP1AGX60 Arria® GX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
Arria GX FPGA PCIe Card
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
EP1AGX60
Interconnect System
HSMC
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.