
DK-CMC-AGI027RBES | |
|---|---|
DigiKey Part Number | 544-DK-CMC-AGI027RBES-ND |
Manufacturer | |
Manufacturer Product Number | DK-CMC-AGI027RBES |
Description | IC DEV TOOLS |
Customer Reference | |
Detailed Description | Agilex 7 I-Series SoC FPGA AGIB027 Agilex™ 7 I-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Agilex 7 I-Series SoC FPGA | |
Contents | Board(s) | |
Utilized IC / Part | AGIB027 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

