
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 8088 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 5MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP | |
Supplier Device Package | 40-CDIP | |
Additional Interfaces | EBI/EMI |
| Bulk: | 2714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,26161 € | 256,11 € |
| Unit Price without VAT: | 8,26161 € |
|---|---|
| Unit Price with VAT: | 9,83132 € |


