
AGID019R31B2I3E | |
|---|---|
DigiKey Part Number | 544-AGID019R31B2I3E-ND |
Manufacturer | |
Manufacturer Product Number | AGID019R31B2I3E |
Description | IC FPGA AGILEX-I 3184FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 1.9M Logic Elements 1.4GHz 3184-BGA (56x45) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.4GHz |
Packaging Tray | Primary Attributes FPGA - 1.9M Logic Elements |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 3184-BFBGA Exposed Pad |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Supplier Device Package 3184-BGA (56x45) |
RAM Size 256KB | Number of I/O 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33.732,88667 € | 101.198,66 € |
| Unit Price without VAT: | 33.732,88667 € |
|---|---|
| Unit Price with VAT: | 40.142,13514 € |

