
AGFB022R25A2E3V | |
|---|---|
DigiKey Part Number | 544-AGFB022R25A2E3V-ND |
Manufacturer | |
Manufacturer Product Number | AGFB022R25A2E3V |
Description | IC FPGA AGILEX-F 2581FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 2.2M Logic Elements 1.4GHz |
Datasheet | Datasheet |
Category | RAM Size 256KB |
Manufacturer Altera | Peripherals DMA, WDT |
Series | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Packaging Tray | Speed 1.4GHz |
Part Status Active | Primary Attributes FPGA - 2.2M Logic Elements |
Architecture MPU, FPGA | Operating Temperature 0°C ~ 100°C (TJ) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Number of I/O 624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16.394,60333 € | 49.183,81 € |
| Unit Price without VAT: | 16.394,60333 € |
|---|---|
| Unit Price with VAT: | 19.509,57796 € |

