Image for AGFB006R24C2E3V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFB006R24C2E3V

DigiKey Part Number
544-AGFB006R24C2E3V-ND
Manufacturer
Manufacturer Product Number
AGFB006R24C2E3V
Description
IC FPGA AGILEX-F 2340FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 573K Logic Elements 1.4GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
256KB
Manufacturer
Altera
Peripherals
DMA, WDT
Series
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Packaging
Tray
Speed
1.4GHz
Part Status
Active
Primary Attributes
FPGA - 573K Logic Elements
Architecture
MPU, FPGA
Operating Temperature
0°C ~ 100°C (TJ)
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Number of I/O
576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
37.825,59000 €23.476,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7.825,59000 €
Unit Price with VAT:9.312,45210 €