
AGFB006R16A3I3V | |
|---|---|
DigiKey Part Number | 544-AGFB006R16A3I3V-ND |
Manufacturer | |
Manufacturer Product Number | AGFB006R16A3I3V |
Description | IC FPGA AGILEX-F 1546FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 573K Logic Elements 1.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.4GHz | |
Primary Attributes | FPGA - 573K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5.417,74000 € | 16.253,22 € |
| Unit Price without VAT: | 5.417,74000 € |
|---|---|
| Unit Price with VAT: | 6.447,11060 € |

