MFR Recommended

AGFA027R24C2E1VR2 | |
|---|---|
DigiKey Part Number | 544-AGFA027R24C2E1VR2-ND |
Manufacturer | |
Manufacturer Product Number | AGFA027R24C2E1VR2 |
Description | IC FPGA AGILEX-F 2340FBGA |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 2.7M Logic Elements 1.4GHz |
Datasheet | Datasheet |
Category | RAM Size 256KB |
Manufacturer Altera | Peripherals DMA, WDT |
Series | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Packaging Tray | Speed 1.4GHz |
Part Status Obsolete | Primary Attributes FPGA - 2.7M Logic Elements |
Architecture MPU, FPGA | Operating Temperature 0°C ~ 100°C (TJ) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Number of I/O 744 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGFA027R24C2E1V | Altera | 0 | 544-AGFA027R24C2E1V-ND | 31.179,33000 € | MFR Recommended |

