Image for AGFA008R16A3I3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFA008R16A3I3E

DigiKey Part Number
544-AGFA008R16A3I3E-ND
Manufacturer
Manufacturer Product Number
AGFA008R16A3I3E
Description
IC FPGA AGILEX-F 1546FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 764K Logic Elements 1.4GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
256KB
Manufacturer
Altera
Peripherals
DMA, WDT
Series
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Packaging
Tray
Speed
1.4GHz
Part Status
Active
Primary Attributes
FPGA - 764K Logic Elements
Architecture
MPU, FPGA
Operating Temperature
-40°C ~ 100°C (TJ)
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Number of I/O
384
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
38.056,89000 €24.170,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8.056,89000 €
Unit Price with VAT:9.587,69910 €