Image for A5ED065BB32AE4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5ED065BB32AE4S

DigiKey Part Number
544-A5ED065BB32AE4S-ND
Manufacturer
Manufacturer Product Number
A5ED065BB32AE4S
Description
FPGA AGLX5E SOC 656KLE 1591VPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 656K Logic Elements 1.5GHz, 1.8GHz 1591-VPBGA (32x32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™
Flash Size
-
RAM Size
512kB
Peripherals
DDR, DMA, PCIe, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz, 1.8GHz
Primary Attributes
FPGA - 656K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
1591-FBGA
Supplier Device Package
1591-VPBGA (32x32)
Number of I/O
504
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
241.048,94750 €25.174,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.048,94750 €
Unit Price with VAT:1.248,24753 €