
A5ED065AB32AE2V | |
|---|---|
DigiKey Part Number | 544-A5ED065AB32AE2V-ND |
Manufacturer | |
Manufacturer Product Number | A5ED065AB32AE2V |
Description | FPGA AGLX5E SOC 656KLE 1591VPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 656K Logic Elements 1.5GHz, 1.8GHz 1591-VPBGA (32x32) |
Datasheet | Datasheet |
EDA/CAD Models | A5ED065AB32AE2V Models |
Category | Peripherals DDR, DMA, PCIe, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz, 1.8GHz |
Packaging Tray | Primary Attributes FPGA - 656K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 1591-FBGA |
Core Processor Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ | Supplier Device Package 1591-VPBGA (32x32) |
RAM Size 512kB | Number of I/O 552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.229,01292 € | 29.496,31 € |
| Unit Price without VAT: | 1.229,01292 € |
|---|---|
| Unit Price with VAT: | 1.462,52537 € |

