
A5ED013BM16AI6SCS | |
|---|---|
DigiKey Part Number | 544-A5ED013BM16AI6SCS-ND |
Manufacturer | |
Manufacturer Product Number | A5ED013BM16AI6SCS |
Description | FPGA AGILEX5E SOC 138KLE 896MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 138K Logic Elements 1.5GHz, 1.8GHz 896-BGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ | |
Flash Size | - | |
RAM Size | 512kB | |
Peripherals | DDR, DMA, PCIe, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz, 1.8GHz | |
Primary Attributes | FPGA - 138K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 896-FBGA | |
Supplier Device Package | 896-BGA (16x16) | |
Number of I/O | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 387,37393 € | 32.539,41 € |
| Unit Price without VAT: | 387,37393 € |
|---|---|
| Unit Price with VAT: | 460,97498 € |

