New at DigiKey
Image for A5ED008BM16AE5SCS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5ED008BM16AE5SCS

DigiKey Part Number
544-A5ED008BM16AE5SCS-ND
Manufacturer
Manufacturer Product Number
A5ED008BM16AE5SCS
Description
FPGA AGILEX5E SOC 85KLE 896MBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 85K Logic Elements 1.5GHz, 1.8GHz 896-BGA (16x16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DDR, DMA, PCIe, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.5GHz, 1.8GHz
Packaging
Tray
Primary Attributes
FPGA - 85K Logic Elements
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
896-FBGA
Core Processor
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™
Supplier Device Package
896-BGA (16x16)
RAM Size
512kB
Number of I/O
280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84212,03429 €17.810,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,03429 €
Unit Price with VAT:252,32081 €