
A3CY065BB18AI7S | |
|---|---|
DigiKey Part Number | 544-A3CY065BB18AI7S-ND |
Manufacturer | |
Manufacturer Product Number | A3CY065BB18AI7S |
Description | FPGA AGILEX3 65KLE MIPI 474VPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | System On Chip (SOC) IC Agilex™ 3C FPGA - 65.5K Logic Elements 800MHz 474-VPBGA (18x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | - | |
Flash Size | - | |
RAM Size | 512kB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | FPGA - 65.5K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 474-LFBGA | |
Supplier Device Package | 474-VPBGA (18x18) | |
Number of I/O | 208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 97,07905 € | 8.154,64 € |
| Unit Price without VAT: | 97,07905 € |
|---|---|
| Unit Price with VAT: | 115,52407 € |

