New Product
Image for A3CY065BB18AI6S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CY065BB18AI6S

DigiKey Part Number
544-A3CY065BB18AI6S-ND
Manufacturer
Manufacturer Product Number
A3CY065BB18AI6S
Description
FPGA AGILEX3 65KLE MIPI 474VPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
System On Chip (SOC) IC Agilex™ 3C FPGA - 65.5K Logic Elements 800MHz 474-VPBGA (18x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
-
Flash Size
-
RAM Size
512kB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz
Primary Attributes
FPGA - 65.5K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
474-LFBGA
Supplier Device Package
474-VPBGA (18x18)
Number of I/O
208
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1101,93000 €101,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,93000 €
Unit Price with VAT:121,29670 €