
A3CY025BB18AI6S | |
|---|---|
DigiKey Part Number | 544-A3CY025BB18AI6S-ND |
Manufacturer | |
Manufacturer Product Number | A3CY025BB18AI6S |
Description | FPGA AGILEX3 25KLE MIPI 474VPBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | System On Chip (SOC) IC Agilex™ 3C FPGA - 25K Logic Elements 800MHz 474-VPBGA (18x18) |
Datasheet | Datasheet |
Category | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer Altera | Speed 800MHz |
Series | Primary Attributes FPGA - 25K Logic Elements |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 474-LFBGA |
Architecture MPU, FPGA | Supplier Device Package 474-VPBGA (18x18) |
RAM Size 512kB | Number of I/O 208 |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 € | 47,46 € |
| Unit Price without VAT: | 47,46000 € |
|---|---|
| Unit Price with VAT: | 56,47740 € |

