Stratix® V GX Field Programmable Gate Array (FPGA) IC 840 53248000 840000 1932-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXMA9N2F45I2G

DigiKey Part Number
544-5SGXMA9N2F45I2G-ND
Manufacturer
Manufacturer Product Number
5SGXMA9N2F45I2G
Description
IC FPGA 840 I/O 1932FCBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 840 53248000 840000 1932-BBGA, FCBGA
Product Attributes
Filter Similar Products
Category
Total RAM Bits
53248000
Mfr
Number of I/O
840
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
317000
Supplier Device Package
1932-FBGA, FC (45x45)
Number of Logic Elements/Cells
840000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1229.521,32333 €354.255,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29.521,32333 €
Unit Price with VAT:35.130,37476 €