
5SGXMA7N2F45I2LG | |
|---|---|
DigiKey Part Number | 544-5SGXMA7N2F45I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMA7N2F45I2LG |
Description | IC FPGA 840 I/O 1932FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 840 51200000 622000 1932-BBGA, FCBGA |
Category | Total RAM Bits 51200000 |
Mfr | Number of I/O 840 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 234720 | Supplier Device Package 1932-FBGA, FC (45x45) |
Number of Logic Elements/Cells 622000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19.534,61750 € | 234.415,41 € |
| Unit Price without VAT: | 19.534,61750 € |
|---|---|
| Unit Price with VAT: | 23.246,19483 € |

