
5SGXMA7H3F35C2LG | |
|---|---|
DigiKey Part Number | 544-5SGXMA7H3F35C2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMA7H3F35C2LG |
Description | IC FPGA 552 I/O 1152FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 552 51200000 622000 1152-BBGA, FCBGA |
Category | Total RAM Bits 51200000 |
Mfr | Number of I/O 552 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 234720 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 622000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13.155,76083 € | 315.738,26 € |
| Unit Price without VAT: | 13.155,76083 € |
|---|---|
| Unit Price with VAT: | 15.655,35539 € |

