5SGXMA7H2F35C2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 14.585,11333 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 552 51200000 622000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXMA7H2F35C2N

DigiKey Part Number
5SGXMA7H2F35C2N-ND
Manufacturer
Manufacturer Product Number
5SGXMA7H2F35C2N
Description
IC FPGA 552 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 552 51200000 622000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
51200000
Mfr
Number of I/O
552
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
234720
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
622000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SGXMA7H2F35C2GAltera0544-5SGXMA7H2F35C2G-ND14.585,11333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes