Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 185000 | |
Number of Logic Elements/Cells | 490000 | |
Total RAM Bits | 46080000 | |
Number of I/O | 840 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FBGA, FC (45x45) | |
Base Product Number |





