
5SGXMA5N1F45I2G | |
|---|---|
DigiKey Part Number | 544-5SGXMA5N1F45I2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMA5N1F45I2G |
Description | IC FPGA 840 I/O 1932FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 840 46080000 490000 1932-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 185000 | |
Number of Logic Elements/Cells | 490000 | |
Total RAM Bits | 46080000 | |
Number of I/O | 840 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FBGA, FC (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 17.311,98333 € | 207.743,80 € |
| Unit Price without VAT: | 17.311,98333 € |
|---|---|
| Unit Price with VAT: | 20.601,26016 € |

