5SGXMA5N1F40C2LN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 14.499,67190 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 46080000 490000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXMA5N1F40C2LN

DigiKey Part Number
5SGXMA5N1F40C2LN-ND
Manufacturer
Manufacturer Product Number
5SGXMA5N1F40C2LN
Description
IC FPGA 600 I/O 1517FBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 46080000 490000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
185000
Number of Logic Elements/Cells
490000
Total RAM Bits
46080000
Number of I/O
600
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes