5SGXMA3E2H29C2LN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 6.677,39208 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 19456000 340000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXMA3E2H29C2LN

DigiKey Part Number
5SGXMA3E2H29C2LN-ND
Manufacturer
Manufacturer Product Number
5SGXMA3E2H29C2LN
Description
IC FPGA 600 I/O 780HBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 19456000 340000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
19456000
Mfr
Number of I/O
600
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
128300
Supplier Device Package
780-HBGA (33x33)
Number of Logic Elements/Cells
340000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SGXMA3E2H29C2LGAltera0544-5SGXMA3E2H29C2LG-ND6.677,39208 €Direct
Obsolete
This product is no longer manufactured. View Substitutes