5SGXEB9R2H43C2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 25.353,70833 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 840000 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXEB9R2H43C2L

DigiKey Part Number
5SGXEB9R2H43C2L-ND
Manufacturer
Manufacturer Product Number
5SGXEB9R2H43C2L
Description
IC FPGA 600 I/O 1760HBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 840000 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
53248000
Mfr
Number of I/O
600
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
317000
Supplier Device Package
1760-HBGA (45x45)
Number of Logic Elements/Cells
840000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SGXEB9R2H43C2LGAltera0544-5SGXEB9R2H43C2LG-ND25.353,70833 €Similar
Obsolete
This product is no longer manufactured. View Substitutes