5SGXEB6R3F40C4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 12.578,58619 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 53248000 597000 1517-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXEB6R3F40C4

DigiKey Part Number
5SGXEB6R3F40C4-ND
Manufacturer
Manufacturer Product Number
5SGXEB6R3F40C4
Description
IC FPGA 432 I/O 1517FBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 53248000 597000 1517-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
53248000
Mfr
Number of I/O
432
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
225400
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
597000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SGXEB6R3F40C4GAltera0544-5SGXEB6R3F40C4G-ND12.578,58619 €Direct
Obsolete
This product is no longer manufactured. View Substitutes